| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX2B-100SA-1.27R |
| Series: | FX2 |
| Overall Width: | 7 mm |
| Overall Length: | 78.63 mm |
| SKU: | HIRFX2B-100SA-1.27R |
FX2B-100SA-1.27R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Hirose PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2026 | PCN2025-06-4 - PCN Typographical errors fixed. Attached with PCN2025-06, Version 4. There are typographical errors in the type names for H➃ and H⑦ on page 3 of the document titled "Attachment 2_Changes" (which corresponds to page 8 of the full | Download | |||
| 03/02/2026 | PCN2025-06-5 - PCN revision. We would like to inform you that the substitute proposal product for the item listed below contained an error, which has now been corrected. Regarding page 3 of the detailed document for the changes in Appendix 2, we have made the following two corrections: The shape diagram in “Change 1” has been revised.“Change 5” has been added. | Download | |||
| 02/27/2026 | PCN2025-06-2 - Spec and part number change. Change from HIF3,B, C, M Series to HIF3M*W Series 1. Change the lock shape (operation part) of the board-side connector to a wide type. 2. Change the plating specification of the pin header terminals of the board-side connector. 3. Change the clamp parts of the press-fit socket-side connector to a wide type. 4. Change the plating specification of the cable press-fit side (U-slit part) of the press-fit socket-side connector. LTB for Old product 5/29/26 | Download | |||
| 12/03/2025 | PCN2025-06-6 - Added Details Regarding Change. Added Details Regarding Change | Download | |||
| 10/31/2024 | PC-0043626 - Production Location Addition. Plating processing: Added Indonesia factory(Malaysia factory, Indonesia factory) | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||
| 12/31/2021 | PC-0016343 - Equipment change. Prevention of print blurring (stability of quality) Before: Lot engraving method: Thermal engraving After: Lot engraving method: Laser engraving. There is no design change, so there is no change on product specifications and performance. | Download | |||


