| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX2B-32PA-1.27DSL(71) |
| Series: | FX2 |
| Overall Width: | 38 mm1 |
| Overall Length: | 37.95 mm |
| SKU: | HIRFX2B-32PA-1.27DSL(71) |
FX2B-32PA-1.27DSL(71)
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2026 | PCN2025-06-4 - PCN Typographical errors fixed. Attached with PCN2025-06, Version 4. There are typographical errors in the type names for H➃ and H⑦ on page 3 of the document titled "Attachment 2_Changes" (which corresponds to page 8 of the full | Download | |||
| 03/02/2026 | PCN2025-06-5 - PCN revision. We would like to inform you that the substitute proposal product for the item listed below contained an error, which has now been corrected. Regarding page 3 of the detailed document for the changes in Appendix 2, we have made the following two corrections: The shape diagram in “Change 1” has been revised.“Change 5” has been added. | Download | |||
| 02/27/2026 | PCN2025-06-2 - Spec Change. Board-side Connector FX2B(A) Straight Type Test method for durability in the specification sheet (number of insertions and removals regulation). No change in product name. ■Board-side Connector FX2B(A) Right Angle Type Shape of the side part of the insulating case. No change in product name. There are no differences in the basic performance of the product due to the changes. | Download | |||
| 12/03/2025 | PCN2025-06-6 - Added Details Regarding Change. Added Details Regarding Change | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

