| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX2BA-100PA-1.27DSAL(7 |
| Color: | Black |
| Pitch: | 1.27 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 500 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 100 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX2 |
| SKU: | HIRFX2BA-100PA-1.27DSAL(7 |
FX2BA-100PA-1.27DSAL(7
| Heilind Number: | HIRFX2BA-100PA-1.27DSAL(7 |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX2BA-100PA-1.27DSAL(7 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX2BA-100PA-1.27DSAL(7) Board To Board PCB Connector, designed for high-performance connectivity in male applications. This black connector, part of the FX2 series, features a durable nylon housing and offers 100 gold-plated contacts, arranged in two rows with a 1.27mm pitch. With a straight mount type and through-hole installation, it ensures secure and reliable connections. The phosphor bronze contact material guarantees excellent conductivity, suitable for a current rating of 0.5A and a voltage rating of 125VAC. Operating efficiently in temperatures ranging from -55°C to 85°C, this connector meets stringent industry standards with a UL 94V-0 flammability rating. Ideal for use in demanding environments, it boasts a mating cycle of 500, making it a dependable choice for various electronic applications. Elevate your connectivity solutions with the FX2BA-100PA-1.27DSAL(7).
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2025 | PCN2025-06-6 - Added Details Regarding Change. Added Details Regarding Change | Download | |||

