| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX2BN1-20SA-1.27R |
| Color: | Black |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 500 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 4 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX2 |
| SKU: | HIRFX2BN1-20SA-1.27R |
FX2BN1-20SA-1.27R
Specifications
Detailed Description
Introducing the FX2BN1-20SA-1.27R, a high-performance black FX2 series connector designed for female gender applications. Crafted with durable nylon housing, this connector boasts 20 contacts arranged in 4 rows for efficient connectivity. Featuring a through-hole mount type and solder termination method, installation is seamless. The contacts, made of phosphor bronze and plated with gold, ensure reliable signal transmission. With an operating temperature range of -55°C to 85°C, it's suitable for various environments. The 1.27mm pitch and straight mount angle with a 3.3mm tail length offer versatility in PCB connections. Rated for 500 mating cycles and UL 94V-0 flammability, it guarantees long-lasting performance and safety. With a current rating of 0.5A and voltage rating of 125VAC, it's ideal for board-to-board and mezzanine applications. Trust in the FX2BN120SA127R for dependable and efficient connectivity.

