FX2CA-100S-1.27DSA(71)

Heilind Number:HIRFX2CA-100S-1.27DSA(71)
Manufacturer:Hirose
Manufacturer Number:FX2CA-100S-1.27DSA(71)
ECAD Model:
3D Model

Description:

572-2508-0-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX2CA-100S-1.27DSA(71)
Color:Black
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:500 cycle
Current Rating:0.5 A
Number of Rows:4
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Number of Contacts:100
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX2
SKU:HIRFX2CA-100S-1.27DSA(71)

Detailed Description

This black FX2 series female connector, SKU FX2CA-100S-1.27DSA(71), is a reliable and high-performance solution for board-to-board PCB connections. With a durable nylon housing and through-hole mount type, it ensures secure attachment. Featuring 100 contacts in 4 rows, each made of phosphor bronze with gold plating, it guarantees excellent conductivity. Operating smoothly in temperatures ranging from -55°C to 85°C, it is suitable for various environments. The 1.27mm pitch and straight mount angle facilitate easy installation. With a tail length of 3.3mm and a mating cycle of 500, it offers longevity. Its UL 94V-0 flammability rating ensures safety, while its 0.5A current and 125VAC voltage ratings make it versatile. Perfect for applications requiring reliable and efficient PCB connections.