FX2CA-120P-1.27DSAL(71)

Heilind Number:HIRFX2CA-120P-1.27DSAL(71
Manufacturer:Hirose
Manufacturer Number:FX2CA-120P-1.27DSAL(71)
ECAD Model:
3D Model

Description:

572-2359-2-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX2CA-120P-1.27DSAL(71)
Color:Black
Pitch:1.27 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:500 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Number of Contacts:120
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX2
SKU:HIRFX2CA-120P-1.27DSAL(71

Detailed Description

Introducing the FX2CA-120P-1.27DSAL(71)) Black Male PCB Connector from the FX2 series, designed for high-reliability board-to-board and mezzanine stacking applications. With a robust Nylon housing and gold-plated contacts, this connector ensures secure and durable connections even in harsh environments. Featuring 120 contacts in a 1.27mm pitch, it offers high-density connectivity for efficient PCB designs. The straight mount type with through-hole termination method and a tail length of 3.3mm make installation easy and reliable. Rated for 500 mating cycles and meeting UL 94V-0 flammability standards, it guarantees long-lasting performance and safety. Operating temperature ranging from -55°C to 85°C, along with a current rating of 0.5A and voltage rating of 125VAC, ensures versatility and reliability in various applications. Upgrade your PCB connectivity with the FX2CA-120P-1.27DSAL(71)) connector.