FX2CA-68P-1.27DSAL(71)

Heilind Number:HIRFX2CA-68P-1.27DSAL(71)
Manufacturer:Hirose
Manufacturer Number:FX2CA-68P-1.27DSAL(71)
ECAD Model:
3D Model

Description:

572-2356-4-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX2CA-68P-1.27DSAL(71)
Color:Black
Series:FX2
Gender:Male
Housing Material:Nylon
Number of Contacts:68
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRFX2CA-68P-1.27DSAL(71)

Detailed Description

Introducing the FX2CA-68P-1.27DSAL(71) Board To Board PCB Connector, a crucial component for seamless electronic connections. Designed with precision in mind, this connector boasts a high-quality construction featuring a durable nylon housing and gold-plated phosphor bronze contacts, ensuring reliable performance. With 68 contacts arranged in 2 rows at a pitch of 1.27mm, it offers efficient signal transmission in through-hole mounting. Operating flawlessly in temperatures ranging from -55°C to 85°C, this connector is suitable for various environments. Its straight mount angle and 3.3mm tail length facilitate easy installation. Compliant with UL 94V-0 flammability rating standards, it guarantees safety. Rated for 0.5A and 125VAC, it meets stringent electrical requirements. With a lifespan of 500 mating cycles, it promises long-term functionality. The FX2 series connector is ideal for applications demanding high reliability and durability. Upgrade your PCB connections with the FX2CA-68P-1.27DSAL(71) for seamless, high-performance connectivity.