| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX2CA-68S-1.27DSAL(71) |
| Color: | Black |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 500 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 4 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 68 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX2 |
| SKU: | HIRFX2CA-68S-1.27DSAL(71) |
FX2CA-68S-1.27DSAL(71)
| Heilind Number: | HIRFX2CA-68S-1.27DSAL(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX2CA-68S-1.27DSAL(71) |
| ECAD Model: |
Specifications
Detailed Description
This high-performance Board To Board PCB Connector, FX2CA-68S-1.27DSAL(71), ensures reliable connectivity in demanding environments. Designed for female gender applications, it features a robust nylon housing and gold-plated phosphor bronze contacts, guaranteeing excellent signal transmission. With 68 contacts arranged in four rows and a pitch of 1.27mm, it offers efficient PCB connectivity. The through-hole mount type with straight orientation and solder termination method ensures secure attachment. Operating at temperatures ranging from -55°C to 85°C, it is suitable for various industrial settings. It boasts a UL 94V-0 flammability rating and ROHS compliance, meeting stringent safety standards. With a current rating of 0.5A and voltage rating of 125VAC, this connector is ideal for high-speed and high-density applications. Its durable construction, with a mating cycle of 500, guarantees long-term performance. Upgrade your connectivity solutions with this FX2 series connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

