| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX2CA1-40P-1.27DSA(71) |
| Color: | Black |
| Series: | FX2 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRFX2CA1-40P-1.27DSA(71) |
FX2CA1-40P-1.27DSA(71)
| Heilind Number: | HIRFX2CA1-40P-1.27DSA(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX2CA1-40P-1.27DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX2CA1-40P-1.27DSA(71) Black Board To Board PCB Connector, a high-performance solution in the FX2 series designed for male gender applications. Crafted with durable Nylon housing, this connector boasts 40 gold-plated contacts in 2 rows, ensuring reliable data transmission. Featuring a through-hole mount type and solder termination method, installation is seamless. The contact material of phosphor bronze guarantees optimal conductivity, while its straight mount angle and 3.3mm tail length provide versatility in PCB assembly. With a wide operating temperature range from -55°C to 85°C, it is suitable for various environments. This connector is RoHS compliant and has a UL 94V-0 flammability rating, meeting stringent safety standards. Ideal for hi-rel applications, it offers a current rating of 0.5A and a voltage rating of 125VAC, making it a dependable choice for demanding electronic systems. With a mating cycle of 500, durability is ensured, providing long-lasting performance. Upgrade your connectivity with the FX2CA140P127DSA71 connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

