| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX2CA1-52P-1.27DSA(71) |
| Color: | Black |
| Series: | FX2 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRFX2CA1-52P-1.27DSA(71) |
FX2CA1-52P-1.27DSA(71)
| Heilind Number: | HIRFX2CA1-52P-1.27DSA(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX2CA1-52P-1.27DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX2CA1-52P-1.27DSA(71) Black Board To Board PCB Connector from our FX2 series, designed for male gender applications with a durable housing material of Nylon. Featuring 52 contacts in 2 rows, this connector ensures reliable connectivity via through-hole mount type and solder termination method. Crafted with high-quality Phosphor Bronze contacts plated in Gold, it offers exceptional conductivity. With a wide operating temperature range of -55°C to 85°C, this connector is suitable for various environments. The 1.27mm pitch and straight mount angle with a tail length of 3.3mm provide efficient PCB stacking. Certified with UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a current rating of 0.5A and voltage rating of 125VAC, this connector is ideal for demanding electronic applications. The FX2CA1-52P-1.27DSA(71) ensures up to 500 mating cycles, offering long-term reliability. Elevate your connectivity solutions with this high-performance and meticulously engineered connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

