FX2CA1-68P-1.27DSA(71)

Heilind Number:HIRFX2CA1-68P-1.27DSA(71)
Manufacturer:Hirose
Manufacturer Number:FX2CA1-68P-1.27DSA(71)
ECAD Model:
3D Model

Description:

572-2316-0-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX2CA1-68P-1.27DSA(71)
Color:Black
Series:FX2
Gender:Male
Housing Material:Nylon
Number of Contacts:68
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRFX2CA1-68P-1.27DSA(71)

Detailed Description

Introducing the FX2CA1-68P-1.27DSA(71) Board-to-Board PCB Connector, a cutting-edge solution for seamless interconnectivity in electronic assemblies. This connector, part of the FX2 series, boasts a robust construction with a black Nylon housing, ensuring durability in diverse operating environments. With 68 gold-plated contacts arranged in 2 rows on a 1.27mm pitch, it offers high-density connectivity for efficient PCB layouts. The through-hole mount type and straight mount angle facilitate easy and secure installation, while the solder termination method guarantees reliable electrical connections. Meeting stringent industry standards, including UL 94V-0 flammability rating, this connector is designed for safety and performance. Ideal for male gender applications, it can withstand temperatures ranging from -55°C to 85°C, making it suitable for a wide range of devices. With a current rating of 0.5A and voltage rating of 125VAC, it ensures stable power transmission. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, the FX2CA1-68P-1.27DSA(71) Connector delivers exceptional quality and reliability, backed by 500 mating cycles. Upgrade your connectivity solutions with this high-performance connector, a crucial component in modern electronic systems.