| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX2CA1-80P-1.27DSA(71) |
| Color: | Black |
| Series: | FX2 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRFX2CA1-80P-1.27DSA(71) |
FX2CA1-80P-1.27DSA(71)
| Heilind Number: | HIRFX2CA1-80P-1.27DSA(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX2CA1-80P-1.27DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
The FX2CA1-80P-1.27DSA(71) is a high-performance board-to-board PCB connector designed for male connectors in black, featuring a durable nylon housing. With 80 contacts arranged in 2 rows, this connector ensures secure and efficient connectivity. Its through-hole mount type and solder termination method guarantee stability in PCB assembly. Crafted with phosphor bronze contacts plated in gold, it offers superior conductivity and corrosion resistance. Operating between -55°C to 85°C, it is suitable for a wide range of environments. With a pitch of 1.27mm and straight mount angle, it enables precise and easy installation. Its UL 94V-0 flammability rating ensures safety. RoHS compliant and with a current rating of 0.5A at 125VAC, this connector meets international standards for environmental responsibility. Perfect for applications in aerospace, defense, and industrial sectors, the FX2CA1-80P-1.27DSA(71) guarantees reliable performance in demanding conditions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

