| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX2CA2-20P-1.27DSA(71) |
| Color: | Black |
| Series: | FX2 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRFX2CA2-20P-1.27DSA(71) |
FX2CA2-20P-1.27DSA(71)
| Heilind Number: | HIRFX2CA2-20P-1.27DSA(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX2CA2-20P-1.27DSA(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX2CA2-20P-1.27DSA(71), a high-performance connector designed for board-to-board PCB applications. This sleek black connector, part of the FX2 series, features a rugged nylon housing for durability. With 20 gold-plated contacts arranged in two rows and a 1.27mm pitch, it ensures reliable signal transmission. The straight mount type with through-hole termination method and 3.3mm tail length offers easy installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, this connector is ideal for various environments. With a 500-cycle mating lifespan and UL 94V-0 flammability rating, it guarantees long-term performance and safety. RoHS compliant and boasting a 0.5A current rating at 125VAC, it meets international quality standards. Perfect for demanding applications, the FX2CA2-20P-1.27DSA(71) is the ultimate choice for connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

