FX2CA2-68S-1.27DSA(71)

Heilind Number:HIRFX2CA2-68S-1.27DSA(71)
Manufacturer:Hirose
Manufacturer Number:FX2CA2-68S-1.27DSA(71)
ECAD Model:
3D Model

Description:

572-2526-2-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX2CA2-68S-1.27DSA(71)
Color:Black
Series:FX2
Gender:Female
Housing Material:Nylon
Number of Contacts:68
Number of Rows:4
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRFX2CA2-68S-1.27DSA(71)

Detailed Description

Ideal for high-reliability applications, the FX2CA2-68S-1.27DSA(71) black connector from the FX2 series is designed for seamless board-to-board PCB connections. With a female gender and housing made of durable nylon, this connector ensures secure and efficient performance. Featuring 68 contacts arranged in 4 rows, it offers ample connectivity options. The through-hole mount type and solder termination method guarantee robust attachment. Constructed with phosphor bronze contacts plated in gold, it provides excellent conductivity and corrosion resistance. Operating smoothly within a temperature range of -55°C to 85°C and boasting a UL 94V-0 flammability rating, this connector is suitable for a wide range of environments. With a pitch of 1.27mm and a straight mount angle, it facilitates easy installation. The 3.3mm tail length, 500 mating cycles, and RoHS compliance further enhance its reliability. With a current rating of 0.5A and voltage rating of 125VAC, it meets stringent performance standards. Perfect for demanding applications in industries such as aerospace, telecommunications, and automotive, the FX2CA2-68S-1.27DSA(71) connector ensures seamless connectivity and durability.