FX2CA2-80P-1.27DSA(71)

Heilind Number:HIRFX2CA2-80P-1.27DSA(71)
Manufacturer:Hirose
Manufacturer Number:FX2CA2-80P-1.27DSA(71)
ECAD Model:
3D Model

Description:

572-2327-6-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX2CA2-80P-1.27DSA(71)
Color:Black
Series:FX2
Gender:Male
Housing Material:Nylon
Number of Contacts:80
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRFX2CA2-80P-1.27DSA(71)

Detailed Description

Introducing the FX2CA2-80P-1.27DSA(71) Board To Board PCB Connector, a high-performance solution for male connectors in black. Part of the FX2 series, this connector features a durable nylon housing and boasts 80 contacts in 2 rows, ideal for through-hole mounting with solder termination. Constructed with phosphor bronze contacts plated in gold, it ensures reliable conductivity in a wide temperature range from -55°C to 85°C. With a pitch of 1.27mm and straight mount angle, it offers precise and secure connections with a tail length of 3.3mm. Certified with UL 94V-0 flammability rating, this connector guarantees safety and performance. Suitable for various applications, it has a current rating of 0.5A and voltage rating of 125VAC, making it a versatile choice for your PCB assembly needs. With a mating cycle of 500, it ensures long-term usability, meeting high standards of quality and reliability. Upgrade your connectivity with the FX2CA2-80P-1.27DSA(71) connector.