| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX2M6A-60P-1.27DSAL(71) |
| Color: | Black |
| Series: | FX2M6 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRFX2M6A-60P-1.27DSAL(71 |
FX2M6A-60P-1.27DSAL(71)
| Heilind Number: | HIRFX2M6A-60P-1.27DSAL(71 |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX2M6A-60P-1.27DSAL(71) |
| ECAD Model: |
Specifications
Detailed Description
The FX2M6A-60P-1.27DSAL(71)) is a meticulously crafted male connector designed for high-performance applications. With a sleek black housing made of durable nylon, this connector ensures reliability in any environment. Featuring 60 gold-plated contacts arranged in 2 rows, it guarantees secure and efficient connectivity. The through-hole mount type with solder termination method allows for easy installation on PCBs. Constructed with phosphor bronze contact material, it offers excellent conductivity and longevity. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of industrial settings. With a pitch of 1.27mm and straight mount angle, it facilitates precise and space-saving connections. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Ideal for board-to-board and mezzanine applications, this connector is a crucial component for high-reliability electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

