FX30B-2P-7.62DSA30

Heilind Number:HIRFX30B-2P-7.62DSA30
Manufacturer:Hirose
Manufacturer Number:FX30B-2P-7.62DSA30
ECAD Model:
3D Model

Description:

570-3304-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2P-7.62DSA30
Color:Black
Pitch:7.62 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:25 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2P-7.62DSA30

Detailed Description

The FX30B-2P-7.62DSA30 connector in Black is designed for reliable board-to-board PCB connections in male gender applications. Constructed with durable Nylon housing, it features 2 contacts in a single row for efficient signal transmission. With a convenient Through Hole mount type and Solder termination method, installation is straightforward. The Copper Alloy contacts with Gold plating ensure high conductivity and longevity even in demanding environments. Operating temperature ranges from -55 to 105 °C, meeting varied industrial needs. With a pitch of 7.62 mm and Straight mount angle, it offers versatility in assembly. Rated for 25 A current and 600 VAC voltage, it guarantees stable power delivery. RoHS compliant and UL 94V-0 rated for safety and environmental standards, the FX30B series connector is a reliable choice for your connectivity requirements.