| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX30B-3P-3.81DSA20 |
| Color: | Black |
| Series: | FX30B |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 3.81 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 22 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRFX30B-3P-3.81DSA20 |
FX30B-3P-3.81DSA20
| Heilind Number: | HIRFX30B-3P-3.81DSA20 |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX30B-3P-3.81DSA20 |
| ECAD Model: |
Specifications
Detailed Description
This black FX30B series male connector, SKU FX30B-3P-3.81DSA20, is engineered for reliable board-to-board PCB connections. With a rugged nylon housing, it ensures durability in demanding environments. Featuring 3 gold-plated copper alloy contacts in a single row with a 3.81mm pitch, this connector offers efficient signal transmission. Its through-hole mount type and solder termination method provide secure attachment. Operating between -55°C to 105°C, it guarantees performance in extreme temperatures. With a current rating of 22A and voltage rating of 250VAC, it meets high-power application requirements. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for various electronic systems.

