| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX30B-4P-3.81DSA25 |
| Color: | Black |
| Series: | FX30B |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 3.81 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRFX30B-4P-3.81DSA25 |
FX30B-4P-3.81DSA25
| Heilind Number: | HIRFX30B-4P-3.81DSA25 |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX30B-4P-3.81DSA25 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX30B-4P-3.81DSA25, a cutting-edge black male connector from our FX30B series. Crafted from durable nylon housing, this connector features four gold-plated copper alloy contacts for optimal conductivity. With a straight mount type for easy installation through holes and a solder termination method, it guarantees secure connections. Operating efficiently in temperatures ranging from -55°C to 105°C, it offers reliability in various environments. Designed for board-to-board PCB connections, this connector is RoHS compliant and has a voltage rating of 250 VAC, making it ideal for high-performance applications. Trust in the FX30B-4P-3.81DSA25 for seamless and durable connectivity in your projects.

