| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX30B-4S-3.81DSA |
| Color: | Black |
| Series: | FX30B |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 3.81 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRFX30B-4S-3.81DSA |
FX30B-4S-3.81DSA
| Heilind Number: | HIRFX30B-4S-3.81DSA |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX30B-4S-3.81DSA |
| ECAD Model: |
Specifications
Detailed Description
The FX30B-4S-3.81DSA is a high-performance black female connector from the FX30B series, designed for through-hole mounting on PCBs. Constructed with durable nylon housing and featuring four gold-plated copper alloy contacts, this connector ensures reliable signal transmission in a wide range of applications. With a pitch of 3.81mm and straight mount angle, it offers easy installation. Operating at temperatures ranging from -55°C to 105°C, it guarantees performance in harsh environments. With a current rating of 20A and voltage rating of 250VAC, it is suitable for high-power applications. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for board-to-board connections in various industries.

