| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX30B-5P-3.81DSA30 |
| Color: | Black |
| Series: | FX30B |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 3.81 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 20 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRFX30B-5P-3.81DSA30 |
FX30B-5P-3.81DSA30
| Heilind Number: | HIRFX30B-5P-3.81DSA30 |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX30B-5P-3.81DSA30 |
| ECAD Model: |
Specifications
Detailed Description
The FX30B-5P-3.81DSA30 connector, part of the FX30B series, is a high-quality male connector designed for board-to-board PCB applications. With its black nylon housing, it offers durability and reliability in various environments. Featuring 5 gold-plated contacts in a single row with a pitch of 3.81mm, this connector ensures secure and efficient signal transmission. Its straight mount type and through-hole termination method make installation easy and secure. Operating between -55°C to 105°C, it guarantees performance in extreme temperatures. With a current rating of 20A and voltage rating of 250VAC, it is suitable for high-power applications. RoHS compliant and UL 94V-0 rated for flammability, this connector meets stringent quality standards. Perfect for use in industrial and electronic devices, the FX30B-5P-3.81DSA30 connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 4966 | .250 TAB PC MNT TERMINAL .032 BRASS/TIN | ![]() |
| Hirose 172042-0302 | Super Sabre Vertical Header, 3 Circuit, Short Solder Tail with Board Lock, Complies with the UL1977 finger proof standards | ![]() |
| Hirose 19606-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Box | ![]() |
| Hirose 46113-0243 | 1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 24 Signal Contact, Select Gold (Au) Plating, with BMI Guides | ![]() |
| Hirose 46113-0403 | 1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 40 Signal Contact, Select Gold (Au) Plating, with BMI Guides | ![]() |
| Hirose 46437-1210 | TEN60 R/A PLUG ASSY 1-CK ESS-FIT 8M | ![]() |
| Hirose 501645-3221 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Tin (Sn) Plating, Positive Lock, 32 Circuits, Tray, 3.20mm PC Tail Length, Black, with PCB Locator | ![]() |
| Hirose 71436-2364 | 1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76 | ![]() |
| Hirose 71439-3364 | 1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76 | ![]() |
| Hirose 840836 | Fuse Cvr,Transparent Blue,Metric | ![]() |


