FX4C2-40S-1.27DSA(71)

Heilind Number:HIRFX4C2-40S-1.27DSA(71)
Manufacturer:Hirose
Manufacturer Number:FX4C2-40S-1.27DSA(71)
ECAD Model:
3D Model

Description:

574-0123-8-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX4C2-40S-1.27DSA(71)
Color:Beige
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:300 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Number of Contacts:40
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX4
SKU:HIRFX4C2-40S-1.27DSA(71)

Detailed Description

Introducing the FX4C2-40S-1.27DSA(71) Beige Connector, designed for high-performance connectivity in board-to-board PCB applications. This female connector, part of the FX4 series, boasts a durable nylon housing and features 40 gold-plated contacts arranged in 2 rows for efficient signal transmission. With a through-hole mount type and solder termination method, installation is secure and reliable. The phosphor bronze contact material ensures optimal conductivity, while a maximum operating temperature of 85°C and a minimum of -55°C guarantee performance in various environments. With a pitch of 1.27mm and straight mount angle, precise alignment is achieved. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector prioritizes safety and environmental responsibility. Rated for 0.5A and 125VAC, it is suitable for a wide range of electronic devices. Trust in the FX4C2-40S-1.27DSA(71) for seamless connectivity in your PCB designs.