FX5-52S2A-DSAL(71)

Heilind Number:HIRFX5-52S2A-DSAL(71)
Manufacturer:Hirose
Manufacturer Number:FX5-52S2A-DSAL(71)
ECAD Model:
3D Model

Description:

575-0126-2-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX5-52S2A-DSAL(71)
Color:Beige
Pitch:1 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:500 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Number of Contacts:52
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX5
SKU:HIRFX5-52S2A-DSAL(71)

Detailed Description

Introducing the Beige FX5 Board To Board PCB Connector, SKU FX5-52S2A-DSAL(71), designed for reliable female-to-female connections in electronic assemblies. With a housing crafted from durable Nylon, this connector features 52 gold-plated contacts on 2 rows for efficient signal transmission. Through Hole mount type and Solder termination method ensure secure attachment to PCBs. Operating in temperatures ranging from -55 °C to 85 °C, it guarantees performance in diverse environments. With a pitch of 1 mm and straight mount angle, precise positioning is facilitated. Each contact, made of Phosphor Bronze, is rated for 500 mating cycles, offering longevity. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Suitable for various applications, it has a current rating of 0.5 A and voltage rating of 100 VAC, meeting industry requirements with excellence. Upgrade your connectivity solutions with the FX5 Board To Board PCB Connector.