FX5-80S2A-DSAL(71)

Heilind Number:HIRFX5-80S2A-DSAL(71)
Manufacturer:Hirose
Manufacturer Number:FX5-80S2A-DSAL(71)
ECAD Model:
3D Model

Description:

575-0129-0-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX5-80S2A-DSAL(71)
Color:Beige
Series:FX5
Gender:Female
Housing Material:Nylon
Number of Contacts:80
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1 mm
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:100 VAC
SKU:HIRFX5-80S2A-DSAL(71)

Detailed Description

Introducing the Beige FX5 Female Board-to-Board PCB Connector, SKU FX5-80S2A-DSAL(71). Designed for reliable through-hole mounting with a solder termination method, this connector features 80 gold-plated contacts in 2 rows, perfect for high-density applications. Crafted from durable nylon housing and phosphor bronze contacts, it ensures longevity even in harsh environments. With a pitch of 1mm and a straight mount angle, it offers precise connectivity. Operating between -55°C to 85°C, it guarantees performance in a wide range of conditions. UL 94V-0 rated for safety, it can handle 0.5A current and 100VAC voltage. Ideal for use in hi-rel applications, this connector is your trusted solution for secure board stacking and mezzanine connections. Upgrade your PCB setups with the FX5 series for seamless functionality.