FX6-100P-0.8SV2(71)

Heilind Number:HIRFX6-100P-0.8SV2(71)
Manufacturer:Hirose
Manufacturer Number:FX6-100P-0.8SV2(71)
ECAD Model:
3D Model

Description:

576-0048-7-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX6-100P-0.8SV2(71)
Color:Brown
Pitch:0.8 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:100 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:100
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX6
SKU:HIRFX6-100P-0.8SV2(71)

Detailed Description

The FX6 series presents the FX6-100P-0.8SV2(71) board-to-board connector, catering specifically to male gender applications with its robust design and Polyphenylene Sulfide housing material in a sleek brown color. Featuring 100 contacts arranged in 2 rows, this connector ensures reliable surface mount installation with solder termination. Crafted with Phosphor Bronze contacts plated in gold, it guarantees optimal conductivity, even in harsh environments, with a wide operating temperature range from -55°C to 85°C. With a 0.8mm pitch and straight mount angle, it offers precise and secure connections, ideal for high-reliability applications. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Rated for 0.5A current and 100VAC voltage, this connector is perfect for demanding PCB stacking and mezzanine applications. With a mating cycle of 100, it ensures long-lasting performance, making it an essential component for electronic systems that prioritize durability and performance.