FX6-100P-0.8SV(91)

Heilind Number:HIRFX6-100P-0.8SV(91)
Manufacturer:Hirose
Manufacturer Number:FX6-100P-0.8SV(91)
ECAD Model:
3D Model

Description:

576-0008-2-91 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX6-100P-0.8SV(91)
Color:Brown
Pitch:0.8 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:100 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:100
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX6
SKU:HIRFX6-100P-0.8SV(91)

Detailed Description

Introducing the FX6-100P-0.8SV(91) Brown Surface Mount PCB Connector, designed for high-performance board-to-board and mezzanine applications. With a durable Polyphenylene Sulfide housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission in demanding environments. Featuring 100 contacts in a 2-row configuration with a 0.8mm pitch, it offers efficient connectivity for complex circuitry. Its straight mount angle and solder termination method make installation easy and secure. Rated for up to 100 mating cycles and meeting UL 94V-0 flammability standards, this connector guarantees long-term durability and safety. With a current rating of 0.5A and voltage rating of 100VAC, it is suitable for a wide range of electronic devices. Whether for industrial machinery, telecommunications systems, or consumer electronics, the FX6 series connector is the ideal choice for high-reliability connectivity.