FX6-100S-0.8SV(93)

Heilind Number:HIRFX6-100S-0.8SV(93)
Manufacturer:Hirose
Manufacturer Number:FX6-100S-0.8SV(93)
ECAD Model:
3D Model

Description:

576-0108-7-93 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX6-100S-0.8SV(93)
Color:Brown
Pitch:0.8 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:100 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:100
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX6
SKU:HIRFX6-100S-0.8SV(93)

Detailed Description

Introducing the FX6-100S-0.8SV(93) Board-to-Board PCB Connector, designed for high-reliability performance in demanding electronic applications. This connector, part of the FX6 series, features a durable Polyphenylene Sulfide housing and surface mount configuration for secure installation. With 100 gold-plated contacts and a 0.8mm pitch, it ensures efficient signal transmission. Operating between -55°C and 85°C, it guarantees reliability in extreme environments. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for female connectors, it offers a straight mount angle for ease of use. Whether in aerospace, defense, or industrial systems, the FX6-100S-0.8SV(93) is the perfect choice for reliable board-to-board connectivity.