| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX6-20P-0.8SV1(71) |
| Color: | Brown |
| Series: | FX6 |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRFX6-20P-0.8SV1(71) |
FX6-20P-0.8SV1(71)
| Heilind Number: | HIRFX6-20P-0.8SV1(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX6-20P-0.8SV1(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX6-20P-0.8SV1(71) Board To Board PCB Connector, a high-performance component designed for male connectors in electronics assembly. With a robust Polyphenylene Sulfide housing, this connector ensures durability and reliability in demanding environments. Featuring 20 gold-plated contacts in a 2-row configuration with a pitch of 0.8mm, it guarantees secure and efficient connectivity. The straight surface mount design with solder termination method allows for easy installation. Operating between -55°C to 85°C, this connector is suitable for a wide range of applications. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Rated for 0.5A at 100VAC, it offers excellent electrical performance. Perfect for use in Mezzanine & Board Stacking applications, the FX6-20P-0.8SV1(71) is the ideal choice for high-quality PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2024 | PC-0026924 - Die/mold replacement & Production country change. before: Die Maker : Malaysia Factory Production Location : Malaysia after: Die Maker : Japan Maker Production Location : Indonesia Factory | Download | |||

