| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX6-50P-0.8SV2(93) |
| Color: | Brown |
| Pitch: | 0.8 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 50 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX6 |
| SKU: | HIRFX6-50P-0.8SV2(93) |
FX6-50P-0.8SV2(93)
| Heilind Number: | HIRFX6-50P-0.8SV2(93) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX6-50P-0.8SV2(93) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX6-50P-0.8SV2(93) Brown Male Board-to-Board PCB Connector from our FX6 series, designed for reliable surface mount applications. Crafted with Polyphenylene Sulfide housing, this connector features 50 gold-plated contacts in a 2-row configuration, ensuring seamless signal transmission. With a pitch of 0.8mm and straight mount angle, it offers precise connectivity in tight spaces. Operating efficiently between -55°C to 85°C, it guarantees performance in various environments. With a current rating of 0.5A and voltage rating of 100VAC, it's ideal for electronic devices. RoHS compliant and UL 94V-0 certified for safety, this connector is a dependable choice for your PCB assembly needs.

