FX6-80P-0.8SV2(71)

Heilind Number:HIRFX6-80P-0.8SV2(71)
Manufacturer:Hirose
Manufacturer Number:FX6-80P-0.8SV2(71)
ECAD Model:
3D Model

Description:

576-0047-4-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX6-80P-0.8SV2(71)
Color:Brown
Pitch:0.8 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:100 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:80
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX6
SKU:HIRFX6-80P-0.8SV2(71)

Detailed Description

Introducing the FX6-80P-0.8SV2(71) Brown FX6 Male Surface Mount Connector, a high-performance solution for your PCB connectivity needs. With a housing made of Polyphenylene Sulfide, this connector offers durability and reliability in demanding environments. Featuring 80 gold-plated contacts in a 2-row configuration, it ensures efficient signal transmission. The straight mount angle and solder termination method make installation easy and secure. Operating between -55°C and 85°C, it is suitable for a wide range of applications. With a pitch of 0.8mm, this connector is ideal for high-density designs. RoHS compliant and UL 94V-0 rated, it meets stringent safety and environmental standards. Trust the FX680P08SV271 for seamless board-to-board connectivity in your projects.