FX8-100P-SV(93)

Heilind Number:HIRFX8-100P-SV(93)
Manufacturer:Hirose
Manufacturer Number:FX8-100P-SV(93)
ECAD Model:
3D Model

Description:

578-0005-7-93 REEL CONNECTORS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8-100P-SV(93)
Color:Beige
Series:FX8
Gender:Male
Housing Material:Polyphenylene Sulfide
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8-100P-SV(93)

Detailed Description

Introducing the FX8-100P-SV(93) Surface Mount Beige PCB Connector, designed for high-performance male board-to-board connections. Part of the FX8 series, this connector features a durable Polyphenylene Sulfide housing, ensuring reliability in various environments. With 100 gold-plated contacts on two rows, it offers optimal signal transmission efficiency. The straight mount angle and 0.6mm pitch facilitate easy installation. Operating between -55°C to 85°C, it guarantees stability in extreme conditions. UL 94V-0 rated for safety, it is RoHS compliant, meeting environmental standards. Ideal for applications in aerospace, telecommunications, and industrial electronics, this connector is a dependable solution for your connectivity needs.