FX8-140S-SV

Heilind Number:HIRFX8-140S-SV
Manufacturer:Hirose
Manufacturer Number:FX8-140S-SV
ECAD Model:
3D Model

Description:

578-0207-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8-140S-SV
Color:Beige
Pitch:0.6 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:140
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8
SKU:HIRFX8-140S-SV

Detailed Description

Introducing the FX8-140S-SV, a high-performance female board-to-board PCB connector from the FX8 series. Designed for reliability in demanding electronic applications, this connector features a surface mount configuration with solder termination, ensuring secure and durable connections. With a beige housing made of Polyphenylene Sulfide, it offers excellent heat and chemical resistance. The 140 gold-plated contacts, crafted from phosphor bronze, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -55°C to 85°C, this connector meets stringent performance standards. With a 0.6mm pitch and straight mount angle, it facilitates precise and convenient PCB assembly. RoHS compliant and UL 94V-0 rated for safety, it is suitable for a wide range of industries. Trust the FX8-140S-SV for superior connectivity in your next project.