| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8-40S-SV(21) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 40 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8 |
| SKU: | HIRFX8-40S-SV(21) |
FX8-40S-SV(21)
| Heilind Number: | HIRFX8-40S-SV(21) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8-40S-SV(21) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8-40S-SV(21) Beige Female Connector, a vital component in board-to-board PCB connections. Designed for reliability and performance, this connector, part of the FX8 series, features a housing made of Polyphenylene Sulfide that ensures durability. With 40 gold-plated contacts in two rows, it guarantees secure and efficient signal transmission. The Surface Mount termination method with a pitch of 0.6 mm offers easy installation. Operating in a wide temperature range from -55°C to 85°C, it is suitable for various environments. RoHS compliant and with a flammability rating of UL 94V-0, it meets strict safety standards. Ideal for applications requiring a current rating of 0.4 A and a voltage rating of 100 VAC, this connector ensures high-quality connectivity in electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

