FX8-40S-SV(22)

Heilind Number:HIRFX8-40S-SV(22)
Manufacturer:Hirose
Manufacturer Number:FX8-40S-SV(22)
ECAD Model:
3D Model

Description:

578-0209-7-22 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8-40S-SV(22)
Color:Beige
Pitch:0.6 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:40
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8
SKU:HIRFX8-40S-SV(22)

Detailed Description

Introducing the FX8-40S-SV(22) Beige Surface Mount Board To Board PCB Connector from the FX8 series, designed for female connectors with a durable Polyphenylene Sulfide housing. With 40 contacts arranged in 2 rows at a 0.6mm pitch, this connector offers secure and precise connectivity. Its Phosphor Bronze contacts with Gold plating ensure reliable signal transmission even in demanding environments, with a current rating of 0.4A and voltage rating of 100VAC. Operating between -55°C to 85°C, it meets stringent performance requirements. Featuring a straight mount angle and UL 94V-0 flammability rating, this connector guarantees safety and stability. Ideal for high-density PCB applications, it boasts 50 mating cycles for long-term use. Trust the FX840SSV22 for efficient and dependable board stacking connectivity.