FX8-60S-SV

Heilind Number:HIRFX8-60S-SV
Manufacturer:Hirose
Manufacturer Number:FX8-60S-SV
ECAD Model:
3D Model

Description:

578-0201-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8-60S-SV
Color:Beige
Series:FX8
Gender:Female
Housing Material:Polyphenylene Sulfide
Number of Contacts:60
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8-60S-SV

Detailed Description

Introducing the FX8-60S-SV Beige Surface Mount PCB Connector, designed for seamless board-to-board connectivity in electronic systems. Part of the FX8 series, this connector boasts a female gender specification, ideal for various applications. Crafted with durable Polyphenylene Sulfide housing material, it ensures reliability in both high and low operating temperatures ranging from -55 °C to 85 °C. With 60 gold-plated contacts on a 0.6mm pitch across two rows, this connector guarantees efficient signal transfer. The phosphor bronze contact material offers superior conductivity, with a current rating of 0.4A and a voltage rating of 100VAC. Compliant with RoHS standards and UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Perfect for mezzanine and board stacking setups, the FX8-60S-SV is a dependable choice for your PCB interconnection needs.