| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8-80P-SV1(92) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 80 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8 |
| SKU: | HIRFX8-80P-SV1(92) |
FX8-80P-SV1(92)
| Heilind Number: | HIRFX8-80P-SV1(92) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8-80P-SV1(92) |
| ECAD Model: |
Specifications
Detailed Description
The FX8-80P-SV1(92) is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged Polyphenylene Sulfide housing, this connector is built to withstand harsh environments. With 80 gold-plated contacts in a 0.6mm pitch, it ensures reliable signal transmission. The surface mount termination method and straight mount angle make it easy to integrate into your PCB assembly. Rated for a wide operating temperature range from -55°C to 85°C, it is suitable for use in diverse conditions. This beige connector, part of the FX8 series, meets RoHS compliance and has a UL 94V-0 flammability rating, guaranteeing safety and environmental responsibility. Perfect for male gender applications, it offers a current rating of 0.4A and a voltage rating of 100VAC. Whether in industrial, aerospace, or telecommunications settings, the FX8-80P-SV1(92) excels in providing secure and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2024 | PC-0039797 - Production location change. Plating processing: Added Indonesia factory (Malaysia factory, Indonesia factory) | Download | |||
| 02/28/2024 | PC-0038553 - Production location change. from: Production Location : HRS Malaysia Factory to: Production Location : HRS Indonesia Factory | Download | |||
| 01/25/2024 | PC-0036952 - Die/mold addition & Production location addition. after change mold maker hirose malaysia & Hirose Japan (Kanagata Kaihatsu-Ka) & prioduction location Hirose Malaysia & Hirose Indonesia. | Download | |||

