FX8-80S-SV

Heilind Number:HIRFX8-80S-SV
Manufacturer:Hirose
Manufacturer Number:FX8-80S-SV
ECAD Model:
3D Model

Description:

578-0203-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8-80S-SV
Color:Beige
Series:FX8
Gender:Female
Housing Material:Polyphenylene Sulfide
Number of Contacts:80
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8-80S-SV

Detailed Description

The FX8-80S-SV Beige Female Surface Mount Connector from the FX8 series is a reliable and high-performance component for board-to-board PCB connections. With its Polyphenylene Sulfide housing material and gold-plated phosphor bronze contacts, it ensures durability and excellent conductivity. Designed for easy solder termination, this connector features 80 contacts in a 2-row configuration with a pitch of 0.6mm. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. With a current rating of 0.4A and a voltage rating of 100VAC, it meets stringent performance requirements. RoHS compliant and UL 94V-0 rated for flammability, this connector offers peace of mind in terms of environmental and safety standards. The straight mount angle and 50 mating cycles further enhance its usability. Whether for industrial, commercial, or consumer electronics, the FX8-80S-SV ensures secure and efficient connectivity.