FX8-90S-SV

Heilind Number:HIRFX8-90S-SV
Manufacturer:Hirose
Manufacturer Number:FX8-90S-SV
ECAD Model:
3D Model

Description:

578-0204-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8-90S-SV
Color:Beige
Series:FX8
Gender:Female
Housing Material:Polyphenylene Sulfide
Number of Contacts:90
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8-90S-SV

Detailed Description

Introducing the FX8-90S-SV, a high-performance surface mount connector designed for board-to-board PCB applications. This beige-colored connector, part of the FX8 series, is tailored for female gender use and features a durable housing made of Polyphenylene Sulfide. With 90 gold-plated contacts in a 2-row configuration, it ensures reliable connectivity. The phosphor bronze contact material guarantees optimal conductivity, while its straight mount angle and solder termination method simplify installation. Operating smoothly in temperatures ranging from -55°C to 85°C, this connector is built to withstand harsh environments. With a pitch of 0.6mm and a voltage rating of 100 VAC, it offers high performance in compact spaces. UL 94V-0 rated for flammability, it meets stringent safety standards. The FX8-90S-SV is ideal for demanding applications in industries such as telecommunications, aerospace, and automotive, where durability and reliability are paramount.