FX8C-100P-SV1(71)

Heilind Number:HIRFX8C-100P-SV1(71)
Manufacturer:Hirose
Manufacturer Number:FX8C-100P-SV1(71)
ECAD Model:
3D Model

Description:

578-0525-7-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-100P-SV1(71)
Color:Beige
Series:FX8C
Gender:Male
Housing Material:Polyphenylene Sulfide
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8C-100P-SV1(71)

Detailed Description

Introducing the FX8C-100P-SV1(71) Beige Board To Board PCB Connector, designed for reliable male-to-male connections in electronic assemblies. Crafted with durable Polyphenylene Sulfide housing, this connector ensures long-lasting performance even in demanding environments. With 100 gold-plated contacts on two rows, it guarantees secure and efficient signal transmission. Featuring a surface mount and solder termination method, installation is easy and hassle-free. Operating between -55°C to 85°C, this connector maintains optimal functionality in varying temperatures. UL 94V-0 rated for high flammability resistance, it prioritizes safety. RoHS compliant, it meets environmental standards. Ideal for applications in aerospace, defense, and industrial sectors, the FX8C100PSV171 guarantees superior connectivity and performance.