FX8C-100P-SV4(71)

Heilind Number:HIRFX8C-100P-SV4(71)
Manufacturer:Hirose
Manufacturer Number:FX8C-100P-SV4(71)
ECAD Model:
3D Model

Description:

578-0585-9-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-100P-SV4(71)
Color:Beige
Series:FX8C
Gender:Male
Housing Material:Polyphenylene Sulfide
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8C-100P-SV4(71)

Detailed Description

Introducing the FX8C-100P-SV4(71) Board-to-Board PCB Connector, a cutting-edge solution for seamless electronic connections. Crafted with precision and durability in mind, this connector, part of the FX8C series, is perfect for male gender applications. Its housing material, Polyphenylene Sulfide, ensures robust performance even in demanding environments. With 100 gold-plated contacts in a 2-row configuration, it guarantees reliable signal transmission. The surface mount design with solder termination method makes installation a breeze. Operating between -55°C to 85°C, it's ideal for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety, this connector is not only efficient but also environmentally friendly. Trust in the FX8C-100P-SV4(71) for superior connectivity in your projects.