FX8C-100P-SV4(91)

Heilind Number:HIRFX8C-100P-SV4(91)
Manufacturer:Hirose
Manufacturer Number:FX8C-100P-SV4(91)
ECAD Model:
3D Model

Description:

578-0585-9-91 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-100P-SV4(91)
Color:Beige
Series:FX8C
Gender:Male
Housing Material:Polyphenylene Sulfide
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8C-100P-SV4(91)

Detailed Description

Introducing the FX8C-100P-SV4(91) Beige male PCB connector from the FX8C series, designed for high-performance electronic applications. Constructed with durable Polyphenylene Sulfide housing, this connector features 100 gold-plated contacts in a 2-row configuration, ensuring reliable connectivity. With a surface mount design and solder termination method, it offers easy installation on PCBs. The Phosphor Bronze contacts guarantee excellent conductivity, while the 0.6mm pitch allows for precise mating. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a voltage rating of 100 VAC, this connector is suitable for a wide range of environments. RoHS compliant and UL 94V-0 rated for safety, it meets stringent industry standards. Ideal for board-to-board and mezzanine stacking applications, the FX8C100PSV491 is the perfect choice for demanding electronic systems.