| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-100P-SV6(91) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 100 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-100P-SV6(91) |
FX8C-100P-SV6(91)
| Heilind Number: | HIRFX8C-100P-SV6(91) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-100P-SV6(91) |
| ECAD Model: |
Specifications
Detailed Description
The FX8C-100P-SV6(91) Beige Male Surface Mount PCB Connector from the FX8C series offers high-performance connectivity for electronic devices. With a housing material of Polyphenylene Sulfide and 100 Gold-plated contacts, it ensures reliable signal transmission. Featuring a pitch of 0.6mm and straight mount angle, it is ideal for compact PCB designs. Operating efficiently in temperatures ranging from -55°C to 85°C, this connector is suitable for various environments. With RoHS compliance and a UL 94V-0 flammability rating, it prioritizes safety and environmental standards. The FX8C-100P-SV6(91) is a top choice for board-to-board and mezzanine connections in demanding applications.

