FX8C-100P-SV6(92)

Heilind Number:HIRFX8C-100P-SV6(92)
Manufacturer:Hirose
Manufacturer Number:FX8C-100P-SV6(92)
ECAD Model:
3D Model

Description:

578-0605-4-92 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-100P-SV6(92)
Color:Beige
Pitch:0.6 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:100
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8C
SKU:HIRFX8C-100P-SV6(92)

Detailed Description

Introducing the FX8C Series Beige Male Surface Mount Connector, SKU FX8C-100P-SV6(92). Designed for high-reliability applications, this connector features a Polyphenylene Sulfide housing and Phosphor Bronze contacts with Gold plating, ensuring durability and excellent conductivity. With 100 contacts arranged in 2 rows on a 0.6mm pitch, it offers efficient board-to-board connectivity. The straight mount angle and solder termination method make installation easy. Rated for temperatures ranging from -55°C to 85°C and with a voltage rating of 100VAC, this connector is suitable for a wide range of environments. It meets RoHS compliance and UL 94V-0 flammability standards, guaranteeing safety and environmental responsibility. Ideal for use in various electronic devices, the FX8C100PSV692 is a reliable solution for your connectivity needs.