FX8C-100S-SV(71)

Heilind Number:HIRFX8C-100S-SV(71)
Manufacturer:Hirose
Manufacturer Number:FX8C-100S-SV(71)
ECAD Model:
3D Model

Description:

578-0805-3-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-100S-SV(71)
Color:Beige
Series:FX8C
Gender:Female
Housing Material:Polyphenylene Sulfide
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8C-100S-SV(71)

Detailed Description

Introducing the FX8C-100S-SV(71) Board-To-Board PCB Connector, a crucial component for seamless electronic connections. Designed specifically for female gender with a sleek beige color, this connector boasts a durable housing made of Polyphenylene Sulfide. With 100 contacts in 2 rows, it ensures efficient data transfer. The surface mount installation with solder termination method guarantees secure attachment. Its phosphor bronze contacts with gold plating offer optimal conductivity. Operating between -55°C to 85°C, it's reliable in various environments. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. With a 0.6mm pitch and straight mount angle, it's suitable for diverse applications. Rated for 50 mating cycles and with a current rating of 0.4A at 100VAC, this connector is high-performing and long-lasting. Perfect for use in hi-tech electronic devices, it's the epitome of quality and reliability in connectivity solutions.