| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-120P-SV1(71) |
| Color: | Beige |
| Series: | FX8C |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.6 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.4 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRFX8C-120P-SV1(71) |
FX8C-120P-SV1(71)
| Heilind Number: | HIRFX8C-120P-SV1(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-120P-SV1(71) |
| ECAD Model: |
Specifications
Detailed Description
The FX8C-120P-SV1(71) Board To Board PCB Connector in striking Beige offers reliable connectivity in male gender specifications. Crafted with durable Polyphenylene Sulfide housing material, this connector features 120 gold-plated contacts in two rows, ensuring efficient signal transmission. With a surface mount and solder termination method, it guarantees easy installation. Operating between -55°C to 85°C, it suits diverse environments. With a pitch of 0.6mm and straight mount angle, precise connections are facilitated. Boasting a UL 94V-0 flammability rating, it prioritizes safety. RoHS compliant and with a voltage rating of 100VAC, it meets international standards. Ideal for high-reliability applications, the FX8C120PSV171 connector is a dependable choice for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 53398-1571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 15 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | PC-0031391 - Production location addition. Plating processing: Added Indonesia factory(Malaysia factory, Indonesia factory) | Download | |||


