FX8C-120P-SV4(71)

Heilind Number:HIRFX8C-120P-SV4(71)
Manufacturer:Hirose
Manufacturer Number:FX8C-120P-SV4(71)
ECAD Model:
3D Model

Description:

578-0586-1-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-120P-SV4(71)
Color:Beige
Series:FX8C
Gender:Male
Housing Material:Polyphenylene Sulfide
Number of Contacts:120
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8C-120P-SV4(71)

Detailed Description

Introducing the FX8C-120P-SV4(71) Board-to-Board PCB Connector, designed for high-performance connectivity in electronic devices. This male connector, part of the FX8C series, features a beige housing made of Polyphenylene Sulfide for durability. With 120 gold-plated contacts on 2 rows, it ensures reliable signal transmission. Suitable for surface mount assembly with solder termination, it guarantees secure attachment. Operating efficiently in temperatures ranging from -55°C to 85°C, it meets stringent performance standards. Its 0.6mm pitch and straight mount angle facilitate easy integration into PCB layouts. With a high current rating of 0.4A and voltage rating of 100VAC, it is ideal for various applications. RoHS compliant and UL 94V-0 rated for safety, this connector offers peace of mind. Whether for industrial or consumer electronics, the FX8C-120P-SV4(71) is the perfect choice for seamless connectivity.