| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-120P-SV(71) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 120 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-120P-SV(71) |
FX8C-120P-SV(71)
| Heilind Number: | HIRFX8C-120P-SV(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-120P-SV(71) |
| ECAD Model: |
Specifications
Detailed Description
Ideal for high-reliability applications, the FX8C-120P-SV(71) Board To Board PCB Connector ensures secure and efficient connections in male gender configurations. With a robust housing crafted from Polyphenylene Sulfide, this connector boasts longevity even in challenging environments. Featuring 120 gold-plated contacts on two rows with a 0.6mm pitch, it guarantees reliable signal transmission. The surface mount design with straight mount angle and solder termination method simplifies installation. Operating between -55°C to 85°C, and with a voltage rating of 100 VAC, it offers versatility. Additionally, its UL 94V-0 flammability rating and RoHS compliance underline its commitment to safety and environmental standards. Perfect for mezzanine and board stacking applications, the FX8C series connector is a dependable choice for demanding electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | PC-0029769 - Production location addition. Plating processing: Added Indonesia factory(Malaysia factory, Indonesia factory) | Download | |||

