| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-120P-SV(91) |
| Color: | Beige |
| Series: | FX8C |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.6 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.4 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRFX8C-120P-SV(91) |
FX8C-120P-SV(91)
| Heilind Number: | HIRFX8C-120P-SV(91) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-120P-SV(91) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8C-120P-SV(91) Beige Board-To-Board PCB Connector from the FX8C series, designed for high-performance male connectors. Constructed with Polyphenylene Sulfide housing material, this connector features 120 gold-plated contacts in a 2-row configuration, ensuring reliable signal transmission. With a surface mount design and solder termination method, installation is efficient. The contact material, Phosphor Bronze, guarantees durability, while the connector's operating temperature range of -55°C to 85°C suits various environments. Meeting RoHS compliance and UL 94V-0 flammability rating standards, it prioritizes safety. With a current rating of 0.4A and voltage rating of 100VAC, it's ideal for a range of applications in the electronics industry. The FX8C120PSV91 connector is a top choice for seamless board-to-board connections, offering quality and performance in one compact package.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2024 | PC-0038290 - Packaging change. BEFORE: Packed using K-5 box, maximum quantity 4060 pieces (consisting of 290 tubes with 14 pieces per tube).\ AFTER: Packed using K-5 box,'maximum quantity 4032 pieces (consisting of 288 tubes at 14 pieces/tube) | Download | |||
| 06/30/2023 | PC-0029769 - Production location addition. Plating processing: Added Indonesia factory(Malaysia factory, Indonesia factory) | Download | |||

