| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-120P-SV(92) |
| Color: | Beige |
| Series: | FX8C |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.6 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.4 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRFX8C-120P-SV(92) |
FX8C-120P-SV(92)
| Heilind Number: | HIRFX8C-120P-SV(92) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-120P-SV(92) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8C-120P-SV(92) Beige Male Surface Mount Connector from the FX8C series, a high-quality component designed for reliable board-to-board PCB connections. With a housing material of Polyphenylene Sulfide, this connector boasts durability and performance in various applications. Featuring 120 gold-plated contacts in a 2-row configuration with a pitch of 0.6mm, it ensures efficient signal transmission. The straight mount angle and solder termination method offer ease of installation. Operating between -55°C to 85°C, it guarantees stable performance even in extreme conditions. With a current rating of 0.4A and voltage rating of 100VAC, this connector is suitable for diverse electronic systems. RoHS compliant and UL 94V-0 rated, it meets stringent quality standards. Perfect for use in hi-rel environments, the FX8C-120P-SV(92) is a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | PC-0029769 - Production location addition. Plating processing: Added Indonesia factory(Malaysia factory, Indonesia factory) | Download | |||

