FX8C-120P-SV(93)

Heilind Number:HIRFX8C-120P-SV(93)
Manufacturer:Hirose
Manufacturer Number:FX8C-120P-SV(93)
ECAD Model:
3D Model

Description:

578-0506-2-93 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-120P-SV(93)
Color:Beige
Pitch:0.6 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:120
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8C
SKU:HIRFX8C-120P-SV(93)

Detailed Description

Introducing the FX8C-120P-SV(93) Beige Surface Mount PCB Connector, designed for high-performance connectivity in male gender applications. Part of the FX8C series, this connector features a durable Polyphenylene Sulfide housing and boasts 120 gold-plated contacts in a 2-row configuration, ensuring reliable signal transmission. With a solder termination method and a pitch of 0.6mm, it offers precise and secure PCB mounting. Operating efficiently in temperatures ranging from -55°C to 85°C, this connector is suitable for a wide range of environments. With a current rating of 0.4A and a voltage rating of 100VAC, it meets the demands of various electronic devices. RoHS compliant and UL 94V-0 rated for flammability, it prioritizes safety and environmental standards. Ideal for Board to Board and Mezzanine & Board Stacking applications, the FX8C-120P-SV(93) ensures high reliability with a mating cycle of 50, making it a versatile choice for your connectivity needs.